713-1402/037-000 | WAGO

Pin header, 4 pole, pitch 3.5 mm, straight, black, 713-1402/037-000

Order No.: 44P9149
EAN: 4066966230420
MPN:
713-1402/037-000
Series: MCS MINI HD
713-1402/037-000 WAGO PCB Connection Systems Image 1
713-1402/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.19 €

THT male header, 713-1402/037-000, WAGO

THT male header, 2-row, 0.8 x 0.8 mm solder pin, straight, Levers, Pin spacing 3.5 mm, 4-pole, black.

Features

  • Header housing is molded of THT-compatible insulation material for lead-free reflow soldering
  • Separated pin slots prevent damage and make the headers touch-proof when unplugged
  • 100% protected against mismating
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No