713-1106/107-9037/036-000 | WAGO
Female connector, 12 pole, pitch 3.5 mm, straight, black, 713-1106/107-9037/036-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: 4 Weeks
Female connector, 713-1106/107-9037/036-000, WAGO
1-conductor female connector, 2-row, CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 12-pole, Screw flange, Strain relief plate, direct marking, 1,50 mm², black.
Features
- High-density, wire-to-board connections in very confined spaces
- Centered strain relief plate anchors conductors, while acting as convenient connection and disconnection handle
- It also provides easy access to operating slots – even when wired
- Coding fingers provide 100% protection against mismating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |