713-1104/000-047 | WAGO

Socket header, 8 pole, pitch 3.5 mm, straight, black, 713-1104/000-047

Order No.: 44P1857
EAN: 4050821176435
MPN:
713-1104/000-047
Series: MCS MINI HD
713-1104/000-047 WAGO PCB Connection Systems Image 1
713-1104/000-047 WAGO PCB Connection Systems Image 2
713-1104/000-047 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.117 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.117 €

1-Conductor female connector, 713-1104/000-047, Wago

Female multipoint connector 2-row 4x2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected can be coded by cutting off the coding lugs black

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes