713-1103/037-9037/032-000 | WAGO
Socket header, 6 pole, pitch 3.5 mm, straight, black, 713-1103/037-9037/032-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 4 Weeks
1-Conductor female connector, 713-1103/037-9037/032-000, Wago
Female connector with disconnect aid and strain relief plate 2-row 3x2-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected can be coded by cutting off the coding lugs black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |