713-1102/107-000 | WAGO

Female connector, 4 pole, pitch 3.5 mm, straight, black, 713-1102/107-000

Order No.: 44P9123
EAN: 4066966212280
MPN:
713-1102/107-000
Series: 713
713-1102/107-000 WAGO PCB Connection Systems Image 1
713-1102/107-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0218 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0218 €

Female connector, 713-1102/107-000, WAGO

1-conductor female connector, 2-row, CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 4-pole, Screw flange, 1,50 mm², black.

Features

  • High-density, wire-to-board connections in very confined spaces
  • Centered strain relief plate anchors conductors, while acting as convenient connection and disconnection handle
  • It also provides easy access to operating slots – even when wired
  • Coding fingers provide 100% protection against mismating
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes