713-1102/037-000 | WAGO

Female connector, 4 pole, pitch 3.5 mm, straight, black, 713-1102/037-000

Order No.: 44P9124
EAN: 4066966212365
MPN:
713-1102/037-000
Series: 713
713-1102/037-000 WAGO PCB Connection Systems Image 1
713-1102/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0341 €

Female connector, 713-1102/037-000, WAGO

1-conductor female connector, 2-row, CAGE CLAMP, 1.5 mm², Pin spacing 3.5 mm, 4-pole, Levers, 1,50 mm², black.

Features

  • High-density, wire-to-board connections in very confined spaces
  • Centered strain relief plate anchors conductors, while acting as convenient connection and disconnection handle
  • It also provides easy access to operating slots – even when wired
  • Coding fingers provide 100% protection against mismating
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No