2734-218 | WAGO

Socket header, 18 pole, pitch 3.81 mm, angled, orange, 2734-218

Order No.: 44P0350
EAN: 4055143383769
MPN:
2734-218
Series: MCS MINI
2734-218 WAGO PCB Connection Systems Image 1
2734-218 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8643 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8643 €

Female header, 2734-218, Wago

Female connector with actuation pushers 18-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected codeable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes