2734-210 | WAGO

Socket header, 10 pole, pitch 3.81 mm, angled, orange, 2734-210

Order No.: 44P0334
EAN: 4055143284608
MPN:
2734-210
Series: MCS MINI
2734-210 WAGO PCB Connection Systems Image 1
2734-210 WAGO PCB Connection Systems Image 2
2734-210 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7711 €

Female header, 2734-210, Wago

Female connector with push buttons 10-pole Spacing 3,81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes