2734-210/037-000 | WAGO

Socket header, 10 pole, pitch 3.81 mm, angled, orange, 2734-210/037-000

Order No.: 44P0337
EAN: 4055143280396
MPN:
2734-210/037-000
Series: MCS MINI
2734-210/037-000 WAGO PCB Connection Systems Image 1
2734-210/037-000 WAGO PCB Connection Systems Image 2
2734-210/037-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0567 €

Female header, 2734-210/037-000, Wago

Female connector with operating pushers and locking latches 10-pole Spacing 3,81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes