2734-203 | WAGO

Socket header, 3 pole, pitch 3.81 mm, angled, orange, 2734-203

Order No.: 44P0316
EAN: 4055143284585
MPN:
2734-203
Series: MCS MINI
2734-203 WAGO PCB Connection Systems Image 1
2734-203 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3681 €

Female header, 2734-203, Wago

Female connector with push buttons 3 poles Spacing 3.81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes