2734-202/037-000 | WAGO

Socket header, 2 pole, pitch 3.81 mm, angled, orange, 2734-202/037-000

Order No.: 44P0315
EAN: 4055143280327
MPN:
2734-202/037-000
Series: MCS MINI
2734-202/037-000 WAGO PCB Connection Systems Image 1
2734-202/037-000 WAGO PCB Connection Systems Image 2
2734-202/037-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.023 €

Female header, 2734-202/037-000, Wago

Female connector with operating pushers and locking latches 2-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes