2734-1105/038-000/334-000 | WAGO

1-wire female connector, 5 pole, pitch 3.5 mm, straight, light gray, 2734-1105/038-000/334-000

Order No.: 44P6257
EAN: 4066966388015
MPN:
2734-1105/038-000/334-000
Series: MCS MINI
2734-1105/038-000/334-000 WAGO PCB Connection Systems Image 1
2734-1105/038-000/334-000 WAGO PCB Connection Systems Image 2
2734-1105/038-000/334-000 WAGO PCB Connection Systems Image 3
2734-1105/038-000/334-000 WAGO PCB Connection Systems Image 4
2734-1105/038-000/334-000 WAGO PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1047 €

Female connector, 2734-1105/038-000/334-000, WAGO

1-conductor female connector, lever, Push-in cage clamp, 1.5 mm², Pin spacing 3.5 mm, 5-pole, 100% protected against mismating, lateral locking levers, Strain relief plate, 1.50 mm², light gray.

Features

  • Intuitive and tool-free lever actuation
  • Universal connection for all conductor types
  • Test slot 90° to conductor entry
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection push-in
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 10 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No