2734-1102/327-9037 | WAGO
1-wire female connector, 2 pole, pitch 3.5 mm, straight, light gray, 2734-1102/327-9037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female connector, 2734-1102/327-9037, WAGO
1-conductor female connector, lever, Push-in cage clamp, 1.5 mm², Pin spacing 3.5 mm, 2-pole, 100% protected against mismating, direct marking, 1.50 mm², light gray.
Features
- Intuitive and tool-free lever actuation
- Universal connection for all conductor types
- Test slot 90° to conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |