2734-110 | WAGO

Socket header, 10 pole, pitch 3.5 mm, angled, light gray, 2734-110

Order No.: 43P1650
EAN: 4045454696375
MPN:
2734-110
Series: MCS MINI
2734-110 WAGO PCB Connection Systems Image 1
2734-110 WAGO PCB Connection Systems Image 2
2734-110 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7711 €
with integrated push-buttons 10-pole light gray
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes