2734-108 | WAGO
Socket header, 8 pole, pitch 3.5 mm, angled, light gray, 2734-108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Available: 12 pcs.
Multipole connectors with integrated actuators, type Wago 2734.
3.5 mm grid, codable, CAGE-CLAMP S terminals, for conductor cross-sections from 0.2 to 1.5 mm²; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 10 A.
Type: 2734-108, 8-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |