2721-212/008-000 | WAGO
Socket header, 12 pole, pitch 7.5 mm, angled, light gray, 2721-212/008-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6144 € *
Standard delivery time from the manufacturer is: 4 Weeks
Female header, 2721-212/008-000, Wago
Female connector with actuating pushers and latching feet 12-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected codable with 2 latches with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 7.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |