2721-209/008-000 | WAGO

Socket header, 9 pole, pitch 7.5 mm, angled, light gray, 2721-209/008-000

Order No.: 44P0188
EAN: 4045454745141
MPN:
2721-209/008-000
Series: MCS MIDI
2721-209/008-000 WAGO PCB Connection Systems Image 1
2721-209/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7346 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7346 €

Female header, 2721-209/008-000, Wago

Female multipoint connector with actuating pushers and latching feet 9-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected codable with 2 latches with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes