2721-204/031-000 | WAGO

Female connector, 4 pole, pitch 7.5 mm, light gray, 2721-204/031-000

Order No.: 44P7906
EAN: 4045454795818
MPN:
2721-204/031-000
Series: MCS MIDI
2721-204/031-000 WAGO PCB Connection Systems Image 1
2721-204/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7481 €

Female connector, 2721-204/031-000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 2.5 mm², Pin spacing 7.5 mm, 4-pole, 100% protected against mismating, clamping collar, 2,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Easy-to-use design does not require specialty tools
  • Ability to wire while mated
  • Simple, push-in termination of solid and ferruled conductors
  • Integrated test ports for testing parallel to the conductor entry
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection push-in
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 16 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No