2721-112/037-000 | WAGO

Female connector, 12 pole, pitch 5 mm, light gray, 2721-112/037-000

Order No.: 44P7856
EAN: 4045454794583
MPN:
2721-112/037-000
Series: MCS MIDI
2721-112/037-000 WAGO PCB Connection Systems Image 1
2721-112/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.1971 €

Female connector, 2721-112/037-000, WAGO

1-conductor female connector, push-button, Push-in CAGE CLAMP, 2.5 mm², Pin spacing 5 mm, 12-pole, 100% protected against mismating, Lateral locking levers, 2,50 mm², light gray.

Features

  • Universal connection for all conductor types
  • Easy-to-use design does not require specialty tools
  • Ability to wire while mated
  • Simple, push-in termination of solid and ferruled conductors
  • Integrated test ports for testing parallel to the conductor entry
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection push-in
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No