252-310 | WAGO
Female connector, 10 pole, pitch 3.5 mm, gray, 252-310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
2-conductor female connector, 252-310, WAGO
2-conductor female connector, push-button, Push wire, 0.8 mm Ø, Pin spacing 3.5 mm, 10-pole, for individual solder pins, for KNX, 0.50 mm², gray.
Features
- Double entries for power supply and distribution
- Quick and easy PCB replacement
- Loop connection is retained, even when unmated
- Group arrangement is possible without losing any poles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | push-wire connection | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |