252-307 | WAGO

Female connector, 7 pole, pitch 3.5 mm, gray, 252-307

Order No.: 44P9780
EAN: 4055143959001
MPN:
252-307
Series: 252
252-307 WAGO PCB Connection Systems Image 1
252-307 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0230 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor female connector, 252-307, WAGO

2-conductor female connector, push-button, Push wire, 0.8 mm Ø, Pin spacing 3.5 mm, 7-pole, for individual solder pins, for KNX, 0.50 mm², gray.

Features

  • Double entries for power supply and distribution
  • Quick and easy PCB replacement
  • Loop connection is retained, even when unmated
  • Group arrangement is possible without losing any poles
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection push-wire connection
contact surface tin-plated
Rated voltage 160 V
Rated current 2 A
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No