232-869/045-000 | WAGO

Socket header, 9 pole, pitch 7.62 mm, angled, orange, 232-869/045-000

Order No.: 43P7402
EAN: 4055143034357
MPN:
232-869/045-000
232-869/045-000 WAGO PCB Connection Systems Image 1
232-869/045-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6164 €

Female header, 232-869/045-000, Wago

Female connector with angled solder pins 9-pin Spacing 7.62 mm codable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes