232-843 | WAGO

Socket header, 13 pole, pitch 7.5 mm, angled, gray, 232-843

Order No.: 43P7352
EAN: 4044918580199
MPN:
232-843
232-843 WAGO PCB Connection Systems Image 1
232-843 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3534 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3534 €

Female header, 232-843, Wago

Female connector with angled solder pins 13-pin Spacing 7.5 mm / 0.295 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 latches with coding lug with latching lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes