232-840/039-000 | WAGO

Socket header, 10 pole, pitch 7.5 mm, angled, gray, 232-840/039-000

Order No.: 43P7339
EAN: 4055143582087
MPN:
232-840/039-000
232-840/039-000 WAGO PCB Connection Systems Image 1
232-840/039-000 WAGO PCB Connection Systems Image 2
232-840/039-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7588 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7588 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes