232-838/045-000 | WAGO

Socket header, 8 pole, pitch 7.5 mm, angled, gray, 232-838/045-000

Order No.: 43P7330
EAN: 4044918580137
MPN:
232-838/045-000
232-838/045-000 WAGO PCB Connection Systems Image 1
232-838/045-000 WAGO PCB Connection Systems Image 2
232-838/045-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9143 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9143 €

Female header, 232-838/045-000, Wago

Female connector with angled solder pins 8-pole grid spacing 7.5 mm codable grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes