232-837/031-000 | WAGO

Socket header, 7 pole, pitch 7.5 mm, angled, gray, 232-837/031-000

Order No.: 43P7323
EAN: 4044918626453
MPN:
232-837/031-000
232-837/031-000 WAGO PCB Connection Systems Image 1
232-837/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5573 €

Female header, 232-837/031-000, Wago

Female connector with angled solder pins and feed through flanges 7 poles Spacing 7.5 mm / 0.295 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 detents for feed through assembly grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes