232-834 | WAGO

Socket header, 4 pole, pitch 7.5 mm, angled, gray, 232-834

Order No.: 43P7308
EAN: 4044918580069
MPN:
232-834
232-834 WAGO PCB Connection Systems Image 1
232-834 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1773 €

Female header, 232-834, Wago

Female connector with angled solder pins 4-pole Spacing 7.5 mm / 0.295 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 latches with coding lug with latching lug gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes