232-770 | WAGO

Socket header, 10 pole, pitch 7.62 mm, straight, orange, 232-770

Order No.: 43P7286
EAN: 4044918579995
MPN:
232-770
232-770 WAGO PCB Connection Systems Image 1
232-770 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2828 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2828 €

Female header, 232-770, Wago

Female connector with straight solder pins 10-pole Spacing 7.62 mm / 0.3 in Solder pin 0.6x1 mm codable Mating direction perpendicular to PCB with 2 locking pawls with coding lug with locking lug orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes