232-763/045-000 | WAGO

Socket header, 3 pole, pitch 7.62 mm, straight, orange, 232-763/045-000

Order No.: 43P7256
EAN: 4055143034098
MPN:
232-763/045-000
232-763/045-000 WAGO PCB Connection Systems Image 1
232-763/045-000 WAGO PCB Connection Systems Image 2
232-763/045-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.142 €

Female header, 232-763/045-000, Wago

Female connector with straight solder pins 3-pole Spacing 7.62 mm codable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes