232-592/007-000 | WAGO
Connecting pin header, 12 pole, pitch 7.62 mm, straight, orange/gray, 232-592/007-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 3 Weeks
Double pin header, 232-592/007-000, WAGO
Double pin header, DIN-35 rail mounting, 12-pole, pin spacing 7.62 mm, orange.
Features
- Allow MCS female connector to be fitted with wire harness or cable assembly to be plugged together
- Coding via coding keys on both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 7.62 mm | |
| Orientation | straight | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | orange/gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |