232-376 | WAGO

Pin header, 16 pole, pitch 5.08 mm, angled, orange, 232-376

Order No.: 44P7952
EAN: 4044918685696
MPN:
232-376
232-376 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.735 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.735 €

THT male header, 232-376, WAGO

THT male header for double-deck assembly, 1x1 mm solder pin, angled, pitch 5.08mm, 16-pole, orange

Features

  • Male headers for double-deck assembly provide high-density wiring for wire-to-board connections
  • Horizontal PCB mounting
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5.08 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No