232-346 | WAGO

Pin header, 16 pole, pitch 5 mm, angled, gray, 232-346

Order No.: 44P7948
EAN: 4044918685528
MPN:
232-346
232-346 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.735 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.735 €

THT male header, 232-346, WAGO

THT male header for double-deck assembly, 1.0 x 1.0 mm solder pin, angled, pitch 5 mm, 16-pole, gray

Features

  • Male headers for double-deck assembly provide high-density wiring for wire-to-board connections
  • Horizontal PCB mounting
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No