232-233/047-000 | WAGO

Socket header, 3 pole, pitch 5 mm, angled, gray, 232-233/047-000

Order No.: 43P6820
EAN: 4044918624572
MPN:
232-233/047-000
Series: 232
232-233/047-000 WAGO PCB Connection Systems Image 1
232-233/047-000 WAGO PCB Connection Systems Image 2
232-233/047-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6537 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 232-233/047-000, WAGO

Female connector with angled solder pins, 3-pole with distance flanges, grid dimension 5 mm, solder pin 0.6x1 mm, coding, only 1 snap-in jack, for flush mounting in the casing, gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes