232-222/026-000 | WAGO

Female connector, 22 pole, pitch 5 mm, angled, gray, 232-222/026-000

Order No.: 44P7941
EAN: 4044918388580
MPN:
232-222/026-000
232-222/026-000 WAGO PCB Connection Systems Image 1
232-222/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2899 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.2899 €

Female connector, 232-222/026-000, WAGO

1-conductor female connector, angled, CAGE CLAMP,2.5mm², pitch 5 mm, 22-pole, gray

Features

  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
  • Integrated test ports
  • With coding fingers
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 22 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 14 A
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No