232-203/026-000 | WAGO

Socket header, 3 pole, pitch 5 mm, angled, gray, 232-203/026-000

Order No.: 43P6789
EAN: 4044918387767
MPN:
232-203/026-000
232-203/026-000 WAGO PCB Connection Systems Image 1
232-203/026-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.499 €

Female header, 232-203/026-000, Wago

Angled female connector 3-pole Spacing 5 mm / 0.197 in codable only 1 latch Conductor exit to smooth side of male connector gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 14 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes