232-145/047-000 | WAGO

Socket header, 15 pole, pitch 5 mm, straight, gray, 232-145/047-000

Order No.: 43P6654
EAN: 4050821637721
MPN:
232-145/047-000
232-145/047-000 WAGO PCB Connection Systems Image 1
232-145/047-000 WAGO PCB Connection Systems Image 2
232-145/047-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3776 €

Female header, 232-145/047-000, Wago

Female connector with straight solder pins with spacer flanges grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes