231-932/001-000 | WAGO

Pin header, 2 pole, pitch 7.62 mm, orange, 231-932/001-000

Order No.: 44P7812
EAN: 4044918868389
MPN:
231-932/001-000
231-932/001-000 WAGO PCB Connection Systems Image 1
231-932/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8568 €

THT male header, 231-932/001-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, Pin spacing 7.62 mm, 2-pole, Orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection solder pin
Type of locking Yes
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No