231-833/001-000 | WAGO

Pin header, 3 pole, pitch 7.5 mm, gray, 231-833/001-000

Order No.: 44P7806
EAN: 4044918868068
MPN:
231-833/001-000
231-833/001-000 WAGO PCB Connection Systems Image 1
231-833/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available: 195 pcs.
Total Price:
1.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0829 €

THT male header, 231-833/001-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, Pin spacing 7.5 mm, 3-pole, Gray.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.5 mm
Connection solder pin
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No