231-712/125-000 | WAGO
Female connector, 12 pole, pitch 7.62 mm, orange, 231-712/125-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6144 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female connector, 231-712/125-000, WAGO
1-conductor female connector, CAGE CLAMP, 2.5 mm², Pinspacing7.62mm, 12-pole, Snap-inflange, 2,50mm², Orange.
Features
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Integrated test ports
- With coding fingers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 7.62 mm | |
| Connection | spring balancer connection | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 16 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |