231-633 | WAGO
Pin header, 3 pole, pitch 5.08 mm, angled, orange, 231-633
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available: 11 pcs.
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7965 €
50 pcs.
2.5347 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
3-pole Pin spacing 5.08 mm / 0.2 in orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |