231-624/114-000 | WAGO

Pin header, 24 pole, pitch 5 mm, angled, gray, 231-624/114-000

Order No.: 43P6252
EAN: 4050821216223
MPN:
231-624/114-000
231-624/114-000 WAGO PCB Connection Systems Image 1
231-624/114-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0285 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
16.5886 €
50 pcs.
15.0892 €
100 pcs.
13.5898 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 231-624/114-000, Wago

Male header with snap-in flanges for feed-through applications with sheet thicknesses from 0.5 to 2.5 mm 24-pin Spacing 5 mm / 0.197 in gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes