231-564/001-000 | WAGO
Pin header, 4 pole, pitch 5.08 mm, angled, orange, 231-564/001-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available: 190 pcs.
Male header, 231-564/001-000, Wago
Male header with angled solder pins 1.2 x 1.2 mm 4-pole Spacing 5.08 mm / 0.2 in mating direction parallel to PCB with side panels orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |