231-549/001-000 | WAGO

Pin header, 19 pole, pitch 5.08 mm, orange, 231-549/001-000

Order No.: 44P7800
EAN: 4044918867542
MPN:
231-549/001-000
231-549/001-000 WAGO PCB Connection Systems Image 1
231-549/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2241 €

THT male header, 231-549/001-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, angled, Pin spacing 5.08 mm, 19-pole, Orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 5.08 mm
Connection solder pin
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No