231-436/001-000 | WAGO
Pin header, 6 pole, pitch 5 mm, angled, gray, 231-436/001-000
NCNR (non cancelable / non returnable)
Pin headers, straight, with solder pins, 5.0 mm grid, type Wago 231-../001-000.
With side walls, plug-in direction vertically to the PCB; Color: gray. solder pins: 1.0 x 1.0 mm. Operating current: 12 A. Operating voltage: 250 V, 300 V/10 A to UL/CSA. Test voltage: 4.0 kV. Degree of soiling: 3. Shell: PA 6.6. Inflammability: UL 94 V-0. Leakage current resistance (IEC 60112): CTI 600. Thermal resistance: briefly +200 °C, sustained +105 °C. Dielectric strength: 30 kV/mm. Contacts: hard electrolytic copper, tinned, camping spring made of chrome nickel steel. Dimensions: dimension A = (number of poles x grid) + 3.2 mm, dimension B = (A + grid), dimension C = B + 7.4 mm. Standards and certifications: KEMA, Nemko, Demko, BV, UL, CSA etc.
Angled, 5.0 mm grid, type 231-../001-000.
With insertion direction in parallel to the PCB; Color: gray.
Technical attributes (type, number of poles): 436, 6–pole
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |