231-434/001-000/105-604 | WAGO
Pin header, 4 pole, pitch 5 mm, black, 231-434/001-000/105-604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 4 Weeks
THT male header, 231-434/001-000/105-604, WAGO
THR male header, 1.0 x 1.0 mm solder pin, angled, Pin spacing 5 mm, 4-pole, Black.
Features
- THR male headers for reflow soldering in SMT applications
- Male headers may be mounted horizontally or vertically
- With coding fingers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |