231-337/108-000 | WAGO

Pin header, 7 pole, pitch 5.08 mm, orange, 231-337/108-000

Order No.: 44P7818
EAN: 4050821868736
MPN:
231-337/108-000
231-337/108-000 WAGO PCB Connection Systems Image 1
231-337/108-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3558 €

THT male header, 231-337/108-000, WAGO

THT male header, 1.0 x 1.0 mm solder pin, straight, Threaded flange, Pin spacing 5.08 mm, 7-pole, Orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder pin
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No