231-303/031-000 | WAGO
Socket header, 3 pole, pitch 5.08 mm, angled, orange, 231-303/031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 231-303/031-000, Wago
Female connector with mounting flanges 3-pole Spacing 5.08 mm / 0.2 in codable only 1 detent for surface mounting for screw or similar mounting types Mounting types with coding lug with latching lug orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |