231-241/001-000/105-604 | WAGO

Pin header, 11 pole, pitch 7.5 mm, black, 231-241/001-000/105-604

Order No.: 44P7775
EAN: 4055143378420
MPN:
231-241/001-000/105-604
231-241/001-000/105-604 WAGO PCB Connection Systems Image 1
231-241/001-000/105-604 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5819 €

THT male header, 231-241/001-000/105-604, WAGO

THR male header, 1.0 x 1.0 mm solder pin, straight, Pin spacing 7.5 mm, 11-pole, Black.

Features

  • THR male headers for reflow soldering in SMT applications
  • Male headers may be mounted horizontally or vertically
  • With coding fingers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 7.5 mm
Connection solder pin
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No