231-238/001-000 | WAGO

Pin header, 8 pole, pitch 7.5 mm, straight, gray, 231-238/001-000

Order No.: 43P1482
EAN: 4044918864794
MPN:
231-238/001-000
Series: 231
231-238/001-000 WAGO PCB Connection Systems Image 1
231-238/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
with straight solder pins 8-pole gray
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes