231-234/001-000 | WAGO

Pin header, 4 pole, pitch 7.5 mm, straight, gray, 231-234/001-000

Order No.: 43P1478
EAN: 4044918864572
MPN:
231-234/001-000
Series: 231
231-234/001-000 WAGO PCB Connection Systems Image 1
231-234/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2376 €
50 pcs.
1.1305 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
with straight solder pins 4-pole gray
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes